-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-BIT, 120MHz, OTHER DSP, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4911
|
Newark | Digital Signal Controller-Dsc 16 Bit 144Kb 60Mhz 2.75V Lqfp-128, Product Range:Mc56F83Xx Series, Core Frequency:60Mhz, Flash Memory Size:144Kb, No. Of I/O S:49I/O S, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:2.5V Rohs Compliant: Yes |Nxp MC56F8345VFGE Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3900 | Buy Now |
DISTI #
MC56F8345VFGE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 128LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
679 In Stock |
|
$24.5919 / $35.9100 | Buy Now |
DISTI #
MC56F8345VFGE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 128KB Flash 2.5V/3.3V 128-Pin LQFP Tray - Trays (Alt: MC56F8345VFGE) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$19.8632 / $22.9067 | Buy Now |
DISTI #
MC56F8345VFGE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 128KB Flash 2.5V/3.3V 128-Pin LQFP Tray - Trays (Alt: MC56F8345VFGE) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$19.8632 / $22.9067 | Buy Now |
DISTI #
841-MC56F8345VFGE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CONTROLLER RoHS: Compliant | 7 |
|
$23.9600 / $35.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$20.0300 | Buy Now |
DISTI #
77797157
|
Verical | MCU 16-bit 56800E CISC 128KB Flash 3.3V 128-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 360 |
|
$24.7500 / $42.1250 | Buy Now |
DISTI #
MC56F8345VFGE
|
Avnet Silica | MCU 16-bit MC56F83xx CISC 128KB Flash 2.5V/3.3V 128-Pin LQFP Tray (Alt: MC56F8345VFGE) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days | Silica - 864 |
|
Buy Now | |
DISTI #
C1S233100017049
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: No Container: Tray | 360 |
|
$19.8000 / $33.7000 | Buy Now |
DISTI #
MC56F8345VFGE
|
EBV Elektronik | MCU 16-bit MC56F83xx CISC 128KB Flash 2.5V/3.3V 128-Pin LQFP Tray (Alt: MC56F8345VFGE) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8345VFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8345VFGE
NXP Semiconductors
4-BIT, 120MHz, OTHER DSP, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 11 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 4 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for MC56F8345VFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8345VFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8345MFGE | 4-BIT, 120MHz, OTHER DSP, PQFP128 | NXP Semiconductors | MC56F8345VFGE vs MC56F8345MFGE |
MC56F8345VFG60 | 0-BIT, 240 MHz, OTHER DSP, PQFP128, 14 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-128 | Motorola Mobility LLC | MC56F8345VFGE vs MC56F8345VFG60 |
MC56F8345MFGE | 16-bit DSC, 56800E core, 128KB Flash, 60MHz, QFP 128 | Freescale Semiconductor | MC56F8345VFGE vs MC56F8345MFGE |
MC56F8345VFGE | 16-bit DSC, 56800E core, 128KB Flash, 60MHz, QFP 128 | Freescale Semiconductor | MC56F8345VFGE vs MC56F8345VFGE |