Part Details for MC56F8322VFAE by NXP Semiconductors
Overview of MC56F8322VFAE by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC56F8322VFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0754
|
Newark | 16-Bit Dsc, 56800E Core, 32Kb Flash, 60Mhz, Qfp 48 Rohs Compliant: Yes |Nxp MC56F8322VFAE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$14.0100 | Buy Now |
DISTI #
62K4904
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 48Kb 60Mhz 2.75V Lqfp-48, Product Range:Mc56F83Xx Series, Core Frequency:60Mhz, Flash Memory Size:48Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:2.5V Rohs Compliant: Yes |Nxp MC56F8322VFAE Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 | Buy Now |
DISTI #
MC56F8322VFAE-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1065 In Stock |
|
$16.0243 / $23.8900 | Buy Now |
DISTI #
MC56F8322VFAE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: MC56F8322VFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 11 |
|
$12.1441 / $14.0048 | Buy Now |
DISTI #
841-MC56F8322VFAE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CNTRLR RoHS: Compliant | 191 |
|
$16.0500 / $23.8800 | Buy Now |
DISTI #
V36:1790_07186661
|
Arrow Electronics | MCU 16-bit 56800E CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2403 | Americas - 80 |
|
$15.2960 / $23.5520 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$12.2500 | Buy Now |
DISTI #
79931141
|
Verical | MCU 16-bit 56800E CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 1250 |
|
$15.1250 / $25.7500 | Buy Now |
DISTI #
78819903
|
Verical | MCU 16-bit 56800E CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2403 | Americas - 500 |
|
$15.2286 / $15.3918 | Buy Now |
DISTI #
78827921
|
Verical | MCU 16-bit 56800E CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 80 |
|
$15.2960 / $23.5520 | Buy Now |
Part Details for MC56F8322VFAE
MC56F8322VFAE CAD Models
MC56F8322VFAE Part Data Attributes
|
MC56F8322VFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8322VFAE
NXP Semiconductors
0-BIT, 120MHz, OTHER DSP, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MC56F8322VFAE
This table gives cross-reference parts and alternative options found for MC56F8322VFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8322VFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8322MFAE | 16-bit DSC, 56800E core, 32KB Flash, 60MHz, QFP 48 | Freescale Semiconductor | MC56F8322VFAE vs MC56F8322MFAE |
MC56F8322MFAE | 0-BIT, 120MHz, OTHER DSP, PQFP48 | NXP Semiconductors | MC56F8322VFAE vs MC56F8322MFAE |
MC56F8322VFA60R2 | 0-BIT, 120MHz, OTHER DSP, PQFP48, LQFP-48 | Freescale Semiconductor | MC56F8322VFAE vs MC56F8322VFA60R2 |