Part Details for MC56F8322MFAE by NXP Semiconductors
Overview of MC56F8322MFAE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC56F8322MFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4903
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 48Kb 60Mhz 2.75V Lqfp-48, Product Range:56800E Series, Core Frequency:60Mhz, Flash Memory Size:48Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:2.5V Rohs Compliant: Yes |Nxp MC56F8322MFAE Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0900 | Buy Now |
DISTI #
MC56F8322MFAE-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$17.3825 / $25.7200 | Buy Now |
DISTI #
MC56F8322MFAE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: MC56F8322MFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.9978 / $16.0630 | Buy Now |
DISTI #
841-MC56F8322MFAE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CONTROLLER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 56F8322 Series 6 kB RAM 32 kB Flash 60 MHz 16-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 750Tray |
|
$15.7500 | Buy Now |
DISTI #
MC56F8322MFAE
|
Avnet Silica | MCU 16-bit MC56F83xx CISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray (Alt: MC56F8322MFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8322MFAE
|
EBV Elektronik | MCU 16-bit MC56F83xx CISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray (Alt: MC56F8322MFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC56F8322MFAE
MC56F8322MFAE CAD Models
MC56F8322MFAE Part Data Attributes:
|
MC56F8322MFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8322MFAE
NXP Semiconductors
0-BIT, 120MHz, OTHER DSP, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |