Part Details for MC56F82748VLHR by NXP Semiconductors
Overview of MC56F82748VLHR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC56F82748VLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2774
|
Newark | 32-Bit Dsc, 56800Ex Core, 64Kb Flash, Qfp 64/ Reel Rohs Compliant: Yes |Nxp MC56F82748VLHR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3200 | Buy Now |
DISTI #
568-15087-1-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1450 In Stock |
|
$3.4838 / $11.2100 | Buy Now |
DISTI #
MC56F82748VLHR
|
Avnet Americas | MCU MC56F82xxx 56800E CISC 64KB Flash 3/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MC56F82748VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.3756 | Buy Now |
DISTI #
841-MC56F82748VLHR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32BIT CORE, 256KB FLASH RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.4900 | Buy Now |
DISTI #
MC56F82748VLHR
|
Avnet Silica | MCU MC56F82xxx 56800E CISC 64KB Flash 3/3.3V 64-Pin LQFP T/R (Alt: MC56F82748VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F82748VLHR
|
EBV Elektronik | MCU MC56F82xxx 56800E CISC 64KB Flash 3/3.3V 64-Pin LQFP T/R (Alt: MC56F82748VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC56F82748VLHR
MC56F82748VLHR CAD Models
MC56F82748VLHR Part Data Attributes
|
MC56F82748VLHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F82748VLHR
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC56F82748VLHR
This table gives cross-reference parts and alternative options found for MC56F82748VLHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F82748VLHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F82748VLH | MICROCONTROLLER | NXP Semiconductors | MC56F82748VLHR vs MC56F82748VLH |
935318054557 | Microcontroller | NXP Semiconductors | MC56F82748VLHR vs 935318054557 |