Part Details for MC56F8257VLH by NXP Semiconductors
Overview of MC56F8257VLH by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC56F8257VLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4338
|
Newark | Dsc, 64Kb, 60Mhz, 3.6V, Lqfp-64, Product Range:Mc56F82Xx Series, Core Frequency:60Mhz, Flash Memory Size:64Kb, No. Of I/O S:54I/O S, Embedded Interface Type:Can, I2C, Qsci, Qspi, Core Supply Voltage:-, Dsc Case Style:Lqfp Rohs Compliant: Yes |Nxp MC56F8257VLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 | Buy Now |
DISTI #
MC56F8257VLH-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1339 In Stock |
|
$9.6349 / $14.3600 | Buy Now |
DISTI #
MC56F8257VLH
|
Avnet Americas | MCU 16-bit MC56F82xx CISC 64KB Flash 3.3V 64-Pin LQFP - Trays (Alt: MC56F8257VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1841 / $8.2440 | Buy Now |
DISTI #
841-MC56F8257VLH
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DSC 64 LQFP 64K FL RoHS: Compliant | 8675 |
|
$8.8100 / $14.3500 | Buy Now |
|
Future Electronics | 16-bit DSC, 56800E core, 64KB Flash, 60MHz, QFP 64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$8.0900 | Buy Now |
|
Rochester Electronics | MC56F8257 - 16-Bit Digital Signal Processor, 56800E Core, 60MHz, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$8.0300 / $9.4500 | Buy Now |
DISTI #
MC56F8257VLH
|
Avnet Silica | MCU 16-bit MC56F82xx CISC 64KB Flash 3.3V 64-Pin LQFP (Alt: MC56F8257VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8257VLH
|
EBV Elektronik | MCU 16-bit MC56F82xx CISC 64KB Flash 3.3V 64-Pin LQFP (Alt: MC56F8257VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 320 |
|
Buy Now | |
|
LCSC | 64KB 54 LQFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS | 590 |
|
$11.2728 / $13.8072 | Buy Now |
Part Details for MC56F8257VLH
MC56F8257VLH CAD Models
MC56F8257VLH Part Data Attributes:
|
MC56F8257VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8257VLH
NXP Semiconductors
16-BIT, FLASH, 60MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | 56800E | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |