Part Details for MC56F8247VLH by NXP Semiconductors
Overview of MC56F8247VLH by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC56F8247VLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4332
|
Newark | 16-Bit Dsc, 56800E Core, 48Kb Flash, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC56F8247VLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 | Buy Now |
DISTI #
MC56F8247VLH-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 64LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1650 | Buy Now |
DISTI #
2156-MC56F8247VLH-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 64LQFP Min Qty: 34 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$8.9000 | Buy Now |
DISTI #
MC56F8247VLH
|
Avnet Americas | MCU 16-bit MC56F82xx CISC 48KB Flash 3.3V 64-Pin LQFP - Trays (Alt: MC56F8247VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8337 / $7.8420 | Buy Now |
DISTI #
841-MC56F8247VLH
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DSC 64 LQFP 48K FL RoHS: Compliant | 800 |
|
$8.1400 / $13.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$7.0100 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, FLASH, 56800E CPU, 60MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$7.6400 / $8.9900 | Buy Now |
DISTI #
MC56F8247VLH
|
Avnet Americas | MCU 16-bit MC56F82xx CISC 48KB Flash 3.3V 64-Pin LQFP - Trays (Alt: MC56F8247VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8337 / $7.8420 | Buy Now |
DISTI #
MC56F8247VLH
|
Avnet Silica | MCU 16-bit MC56F82xx CISC 48KB Flash 3.3V 64-Pin LQFP (Alt: MC56F8247VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8247VLH
|
EBV Elektronik | MCU 16-bit MC56F82xx CISC 48KB Flash 3.3V 64-Pin LQFP (Alt: MC56F8247VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC56F8247VLH
MC56F8247VLH CAD Models
MC56F8247VLH Part Data Attributes:
|
MC56F8247VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8247VLH
NXP Semiconductors
16-BIT, FLASH, 60MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | 56800E | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC56F8247VLH
This table gives cross-reference parts and alternative options found for MC56F8247VLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8247VLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8247VLH | 16-BIT, FLASH, 60MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BCD, LQFP-64 | Rochester Electronics LLC | MC56F8247VLH vs MC56F8247VLH |