Part Details for MC56F8035VLDR by NXP Semiconductors
Results Overview of MC56F8035VLDR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F8035VLDR Information
MC56F8035VLDR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC56F8035VLDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7472
|
Newark | 16-Bit Dsc, 56800E Core, 64Kb Flash, 32Mhz, Qfp 44/ Reel Rohs Compliant: Yes |Nxp MC56F8035VLDR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 | Buy Now |
DISTI #
MC56F8035VLDR-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4499 | Buy Now |
DISTI #
MC56F8035VLDR
|
Avnet Americas | Digital Signal Controller, 56F8035, 32 MHz, 64 KB, 35 I/O's, 3V to 3.6V, LQFP, 44 Pins - Tape and Re... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.0267 / $8.3084 | Buy Now |
DISTI #
841-MC56F8035VLDR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC 64KB RoHS: Compliant | 0 |
|
$9.4400 | Order Now |
DISTI #
MC56F8035VLDR
|
Avnet Silica | Digital Signal Controller 56F8035 32 MHz 64 KB 35 IOs 3V to 36V LQFP 44 Pins (Alt: MC56F8035VLDR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8035VLDR
|
EBV Elektronik | Digital Signal Controller 56F8035 32 MHz 64 KB 35 IOs 3V to 36V LQFP 44 Pins (Alt: MC56F8035VLDR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC56F8035VLDR
MC56F8035VLDR CAD Models
MC56F8035VLDR Part Data Attributes
|
MC56F8035VLDR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8035VLDR
NXP Semiconductors
16-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MC56F8035VLDR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC56F8035VLDR is -40°C to 105°C.
-
The internal clock source for the MC56F8035VLDR can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum current consumption of the MC56F8035VLDR depends on the operating frequency and voltage. According to the datasheet, the maximum current consumption is around 35 mA at 32 MHz and 3.3 V.
-
The ADC module on the MC56F8035VLDR can be used to convert analog signals to digital signals. To use the ADC module, you need to configure the ADC channel, set the ADC clock, and enable the ADC conversion. You can then read the converted digital value from the ADC result register.
-
Yes, the MC56F8035VLDR can be used with an external crystal oscillator. The external crystal oscillator can be connected to the XTAL and EXTAL pins, and the clock frequency can be configured using the Clock Management Unit (CMU) module.