-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0-BIT, 8MHz, OTHER DSP, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F8014VFAE by NXP Semiconductors is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7312
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 16Kb, 32Mhz 3.6V Lqfp-32, Product Range:Mc56F80Xx Series, C... more RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 | Buy Now |
DISTI #
MC56F8014VFAE-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2409 In Stock |
|
$6.9420 / $8.6300 | Buy Now |
DISTI #
MC56F8014VFAE
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Tray - Trays (Alt: MC56F8014VFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.5527 / $6.7749 | Buy Now |
DISTI #
841-MC56F8014VFAE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC BAHAMAS RoHS: Compliant | 401 |
|
$6.9400 / $8.6300 | Buy Now |
DISTI #
V99:2348_07186462
|
Arrow Electronics | MCU 16-bit 56800E CISC 16KB Flash 3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Americas - 1248 |
|
$7.0480 / $7.3880 | Buy Now |
|
Future Electronics | Digital Signal Processors Controllers - DSP, DSC 16 BIT DSPHC BAHAMAS RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$6.9500 | Buy Now |
DISTI #
87837940
|
Verical | MCU 16-bit 56800E CISC 16KB Flash 3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1500 |
|
$7.6851 | Buy Now |
DISTI #
77697189
|
Verical | MCU 16-bit 56800E CISC 16KB Flash 3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 1248 |
|
$7.0480 | Buy Now |
DISTI #
SMC-MC56F8014VFAE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1691 |
|
RFQ | |
DISTI #
MC56F8014VFAE
|
Avnet Silica | MCU 16bit MC56F80xx CISC 16KB Flash 33V 32Pin LQFP Tray (Alt: MC56F8014VFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8014VFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8014VFAE
NXP Semiconductors
0-BIT, 8MHz, OTHER DSP, PQFP32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |