-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0-BIT, 8MHz, OTHER DSP, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7311
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 16Kb, 32Mhz 3.6V Lqfp-32, Product Range:Mc56F80Xx Series, Core Frequency:32Mhz, Flash Memory Size:16Kb, No. Of I/O S:26I/O S, Embedded Interface Type:I2C, Sci, Spi, Core Supply Voltage:3.3V Rohs Compliant: Yes |Nxp MC56F8013VFAE Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 | Buy Now |
DISTI #
MC56F8013VFAE-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3052 In Stock |
|
$9.0865 / $13.5500 | Buy Now |
DISTI #
MC56F8013VFAE
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Tray - Trays (Alt: MC56F8013VFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.7752 / $7.7748 | Buy Now |
DISTI #
841-MC56F8013VFAE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC ANGUILLA RoHS: Compliant | 317 |
|
$9.0800 / $13.5500 | Buy Now |
DISTI #
V36:1790_07186452
|
Arrow Electronics | MCU 16-bit 56800E CISC 16KB Flash 3.3V Automotive AEC-Q100 32-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2343 | Americas - 745 |
|
$8.4930 / $13.3630 | Buy Now |
|
Future Electronics | 16-bit DSC, 56800E core, 16KB Flash, 32MHz, QFP 32 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$7.6300 | Buy Now |
DISTI #
74090405
|
Verical | MCU 16-bit 56800E CISC 16KB Flash 3.3V Automotive AEC-Q100 32-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 745 |
|
$8.4930 / $13.3630 | Buy Now |
DISTI #
78394216
|
Verical | MCU 16-bit 56800E CISC 16KB Flash 3.3V Automotive AEC-Q100 32-Pin LQFP Tray Min Qty: 115 Package Multiple: 115 Date Code: 2407 | Americas - 115 |
|
$13.2222 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 56800E Core, 16-Bit Size, 0-Ext Bit, 8MHz, CMOS, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$8.9500 / $10.5300 | Buy Now |
DISTI #
MC56F8013VFAE
|
Avnet Americas | MCU 16-bit MC56F80xx CISC 16KB Flash 3.3V 32-Pin LQFP Tray - Trays (Alt: MC56F8013VFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.7752 / $7.7748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8013VFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8013VFAE
NXP Semiconductors
0-BIT, 8MHz, OTHER DSP, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for MC56F8013VFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8013VFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8013VFAER2 | 0-BIT, 8MHz, OTHER DSP, PQFP32 | NXP Semiconductors | MC56F8013VFAE vs MC56F8013VFAER2 |