-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0-BIT, 8MHz, OTHER DSP, PQFP32, ROHS COMPLIANT, LQFP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC56F8013VFAE-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32LQFP Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
73323 In Stock |
|
$10.4300 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 56800E Core, 16-Bit Size, 0-Ext Bit, 8MHz, CMOS, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 73323 |
|
$8.9500 / $10.5300 | Buy Now |
|
ComSIT USA | 16-BIT DIGITAL SIGNAL CONTROLLER Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 8MHz, CMOS, PQFP32 RoHS: Not Compliant | Europe - 90 |
|
RFQ | |
|
Chip1Cloud | IC MCU 16BIT 16KB FLASH 32LQFP | 14885 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8013VFAE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC56F8013VFAE
Freescale Semiconductor
0-BIT, 8MHz, OTHER DSP, PQFP32, ROHS COMPLIANT, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for MC56F8013VFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8013VFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8013VFAER2 | 0-BIT, 8MHz, OTHER DSP, PQFP32 | NXP Semiconductors | MC56F8013VFAE vs MC56F8013VFAER2 |