-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, 120MHz, OTHER DSP, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4669
|
Newark | 16Bit Hybrid Controller, 56F8366, Product Range:Mc56F83Xx Series, Core Frequency:60Mhz, Flash Memory Size:512Kb, No. Of I/O S:62I/O S, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:2.5V, Dsc Case Style:Lqfp, No. Of Rohs Compliant: Yes |Nxp MC56F8366VFVE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$41.6800 / $56.4900 | Buy Now |
DISTI #
62K4926
|
Newark | Digital Signal Controller-Dsc 16 Bit 512Kb 60Mhz 2.75V Lqfp-144, Product Range:Mc56F83Xx Series, Core Frequency:60Mhz, Flash Memory Size:512Kb, No. Of I/O S:62I/O S, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:2.5V Rohs Compliant: Yes |Nxp MC56F8366VFVE RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3900 | Buy Now |
DISTI #
MC56F8366VFVE-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
220 In Stock |
|
$37.6052 / $56.3700 | Buy Now |
DISTI #
MC56F8366VFVE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 512KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: MC56F8366VFVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$37.3044 / $43.0204 | Buy Now |
DISTI #
841-MC56F8366VFVE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CNTRLR RoHS: Compliant | 90 |
|
$37.6100 / $56.3700 | Buy Now |
|
Future Electronics | 16-bit DSC, 56800E core, 512KB Flash, 60MHz, QFP 144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$42.1800 | Buy Now |
DISTI #
81008964
|
Verical | MCU 16-bit 56800E CISC 512KB Flash 3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2412 | Americas - 180 |
|
$69.3619 | Buy Now |
DISTI #
MC56F8366VFVE
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 300 | 0 |
|
$39.8500 | Buy Now |
DISTI #
MC56F8366VFVE
|
Avnet Silica | MCU 16-bit MC56F83xx CISC 512KB Flash 3.3V 144-Pin LQFP Tray (Alt: MC56F8366VFVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8366VFVE
|
EBV Elektronik | MCU 16-bit MC56F83xx CISC 512KB Flash 3.3V 144-Pin LQFP Tray (Alt: MC56F8366VFVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8366VFVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8366VFVE
NXP Semiconductors
16-BIT, 120MHz, OTHER DSP, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 17 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for MC56F8366VFVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8366VFVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8366MFVE | 16-BIT, 120MHz, OTHER DSP, PQFP144 | NXP Semiconductors | MC56F8366VFVE vs MC56F8366MFVE |
MC56F8366VFVE | 16-BIT, 120MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, LQFP-144 | Freescale Semiconductor | MC56F8366VFVE vs MC56F8366VFVE |
MC56F8366MFV60 | 16-BIT, 120 MHz, OTHER DSP, PQFP144, LQFP-144 | Freescale Semiconductor | MC56F8366VFVE vs MC56F8366MFV60 |
MC56F8366MFVE | 16-bit DSC, 56800E core, 512KB Flash, 60MHz, QFP 144 | Freescale Semiconductor | MC56F8366VFVE vs MC56F8366MFVE |