Part Details for MC560-38116 by SPC Multicomp
Overview of MC560-38116 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC560A-SX | Analog Devices | GaAs MMIC DBL-BAL mix Chip, 24 | |
HMC560ALM3 | Analog Devices | GaAs MMIC DBL-BAL mix SMT, 24 | |
EV1HMC560ALM3 | Analog Devices | EVALUATION PCB ASSEMBLY |
Price & Stock for MC560-38116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7006
|
Newark | Terminal Block Pluggable 16 Position, 24-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:16Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Colour:Greenrohs Compliant: Yes |Multicomp Pro MC560-38116 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 178 |
|
$3.6270 / $8.3700 | Buy Now |