Part Details for MC5454L by Motorola Mobility LLC
Overview of MC5454L by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC5454L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AND-OR-Invert Gate, 54 Series, 4-Func, 2-Input, TTL, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 103 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for MC5454L
MC5454L CAD Models
MC5454L Part Data Attributes
|
MC5454L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC5454L
Motorola Mobility LLC
54 SERIES, QUAD 2-INPUT AND-OR-INVERT GATE, CDIP14, TO-116, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 54 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC5454L
This table gives cross-reference parts and alternative options found for MC5454L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC5454L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC51JD | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC5454L vs MC54HC51JD |
MC74F51JD | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC5454L vs MC74F51JD |
SN54F64J | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14 | Texas Instruments | MC5454L vs SN54F64J |
MC74F64J | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC5454L vs MC74F64J |
MC54HC51J | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC5454L vs MC54HC51J |
MM74HC51M | IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | MC5454L vs MM74HC51M |
SNJ54HC51FH | AND-OR-Invert Gate | Rochester Electronics LLC | MC5454L vs SNJ54HC51FH |
54F64DM | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14 | National Semiconductor Corporation | MC5454L vs 54F64DM |
TC74HC51AFN | IC HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC5454L vs TC74HC51AFN |
54F51/BCA | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | MC5454L vs 54F51/BCA |