Part Details for MC5410L by Motorola Mobility LLC
Overview of MC5410L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MC5410L
MC5410L CAD Models
MC5410L Part Data Attributes:
|
MC5410L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC5410L
Motorola Mobility LLC
MC54 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, TO-116, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | MC54 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MC5410L
This table gives cross-reference parts and alternative options found for MC5410L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC5410L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S86N | XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | MC5410L vs 74S86N |
SNJ5427J-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Texas Instruments | MC5410L vs SNJ5427J-00 |
7410A | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | MC5410L vs 7410A |
DM5408J/883/NOPB | IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, ROHS COMPLIANT, DIP-14, Gate | Texas Instruments | MC5410L vs DM5408J/883/NOPB |
DV74ALS55N | AND-OR-Invert Gate, ALS Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MC5410L vs DV74ALS55N |
JM38510/30002BCB | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | MC5410L vs JM38510/30002BCB |
S54H21F | AND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | MC5410L vs S54H21F |
74H08A | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Philips Semiconductors | MC5410L vs 74H08A |
74H05F | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | MC5410L vs 74H05F |
74LS132N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Philips Semiconductors | MC5410L vs 74LS132N |