Part Details for MC51008-15 by Fairview Microwave Inc
Overview of MC51008-15 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC51008-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Directional Coupler 15 dB Coupled Port From 5 MHz to 1,000 MHz Rated To 2 Watts | 0 |
|
$304.0900 / $327.6100 | Buy Now |
DISTI #
77727361
|
Verical | SMA DirectionalCoupler Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$273.8700 / $342.3400 | Buy Now |
DISTI #
MC51008-15
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 5 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 2 Watt, Coupling Value: 15 dB. SMA Directional Coupler 15 dB Coupled Port From 5 MHz to 1,000 MHz Rated To 2 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC51008-15 from Fairview Microwave is rated for a 5 MHz minimum frequency and a 1 GHz maximum frequency. Our directional coupler is designed with a 15 dB coupling value and a 20 dB directivity. This female SMA directional coupler is rated for a 2 watts maximum input power. Fairview is where to buy a directional coupler with SMA that is rated for a 1.3 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC51008-15 directional 15 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$308.1100 / $342.3400 | Buy Now |