Part Details for MC507E-N-25-30SN by TE Connectivity
Overview of MC507E-N-25-30SN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC507E-N-25-30SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHMC507E-N-25-30SN
|
Heilind Electronics | REC. SKT ASSY - MC5 JAM NUT MO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHMC507E-N-25-30SN
|
Interstate Connecting Components | REC. SKT ASSY - MC5 JAM NUT MO | 0 |
|
Buy Now |
Part Details for MC507E-N-25-30SN
MC507E-N-25-30SN CAD Models
MC507E-N-25-30SN Part Data Attributes
|
MC507E-N-25-30SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC507E-N-25-30SN
TE Connectivity
MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | COMPATIBLE CONTACTS: 455335-125-00; 455335-126-01; 455360-125-00; 455360-126-01 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |