Part Details for MC4513 by MACOM
Results Overview of MC4513 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC4513 Information
MC4513 by MACOM is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MC4513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MC4513-ND
|
DigiKey | MIXER.SMALL OPEN CARRIER Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$213.5000 | Buy Now |
DISTI #
937-MC4513
|
Mouser Electronics | RF Mixer LO/RF 4.0-20.0GHz IF DC-4.0GHz RoHS: Not Compliant | 0 |
|
$213.5000 | Order Now |
DISTI #
MC4513
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 3 | 0 |
|
$578.9200 | Buy Now |
Part Details for MC4513
MC4513 CAD Models
MC4513 Part Data Attributes
|
MC4513
MACOM
Buy Now
Datasheet
|
Compare Parts:
MC4513
MACOM
Double Balanced Mixer, 4000MHz Min, 20000MHz Max, 9dB Conversion Loss-Max,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=20DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |