Part Details for MC44C401L by Freescale Semiconductor
Results Overview of MC44C401L by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: MC44C401L by Freescale Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC44C401L
MC44C401L Part Data Attributes
|
|
MC44C401L
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC44C401L
Freescale Semiconductor
Consumer Circuit, CMOS, PQFP32
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 1.98 V | |
| Supply Voltage-Min (Vsup) | 1.62 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for MC44C401L
This table gives cross-reference parts and alternative options found for MC44C401L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44C401L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC44C401FA | Motorola Mobility LLC | Check for Price | Consumer Circuit, CMOS, PQFP32 | MC44C401L vs MC44C401FA |
| MC44C401FAR2 | Freescale Semiconductor | Check for Price | Consumer Circuit, CMOS, PQFP32 | MC44C401L vs MC44C401FAR2 |