Part Details for MC44BS373CAFCR2 by Freescale Semiconductor
Overview of MC44BS373CAFCR2 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC44BS373CAFCR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MODULATOR AUD/VID U/V 20-QFN | 10800 |
|
RFQ | |
|
Perfect Parts Corporation | 239 |
|
RFQ |
Part Details for MC44BS373CAFCR2
MC44BS373CAFCR2 CAD Models
MC44BS373CAFCR2 Part Data Attributes
|
MC44BS373CAFCR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC44BS373CAFCR2
Freescale Semiconductor
SPECIALTY CONSUMER CIRCUIT, QCC20, 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 58 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for MC44BS373CAFCR2
This table gives cross-reference parts and alternative options found for MC44BS373CAFCR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44BS373CAFCR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44BS373CAFC | IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,LLCC,20PIN,PLASTIC | Freescale Semiconductor | MC44BS373CAFCR2 vs MC44BS373CAFC |
MC44BS373CAFC | SPECIALTY CONSUMER CIRCUIT, QCC20, 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, QFN-20 | Motorola Mobility LLC | MC44BS373CAFCR2 vs MC44BS373CAFC |
MC44BS373CAFCR2 | SPECIALTY CONSUMER CIRCUIT, QCC20, 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, QFN-20 | Motorola Mobility LLC | MC44BS373CAFCR2 vs MC44BS373CAFCR2 |