Consumer Circuits
MC44BC375UAD
Description: SPECIALTY CONSUMER CIRCUIT, PDSO16, 1.27 MM PITCH, MS-012AC, SOIC-16

Overview of MC44BC375UAD by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MC44BC375UAD by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC44BC375UAD by Freescale Semiconductor

MC44BC375UAD
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
57 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC44BC375UAD
    Freescale Semiconductor
    SPECIALTY CONSUMER CIRCUIT, PDSO16, 1.27 MM PITCH, MS-012AC, SOIC-16
    VS

Alternate Parts for MC44BC375UAD

This table gives cross-reference parts and alternative options found for MC44BC375UAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44BC375UAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC44BC375UAEF SPECIALTY CONSUMER CIRCUIT, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Freescale Semiconductor MC44BC375UAD vs MC44BC375UAEF
Part Number Description Manufacturer Compare
MC44BC375UAEF SPECIALTY CONSUMER CIRCUIT, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Freescale Semiconductor MC44BC375UAD vs MC44BC375UAEF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC44BC375UAD by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC44BC375UAD by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC44BC375UAD would you like to use for your alert(s)?
  • Please alert me when MC44BC375UAD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC44BC375UAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC44BC375UAD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC44BC375UAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC44BC375UAD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC44BC375UAD by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: