Part Details for MC44BC373CDTB by Motorola Mobility LLC
Results Overview of MC44BC373CDTB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC44BC373CDTB
MC44BC373CDTB CAD Models
MC44BC373CDTB Part Data Attributes
|
MC44BC373CDTB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC44BC373CDTB
Motorola Mobility LLC
SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC44BC373CDTB
This table gives cross-reference parts and alternative options found for MC44BC373CDTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44BC373CDTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC44BC373CDTB | Freescale Semiconductor | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 | MC44BC373CDTB vs MC44BC373CDTB |
MC44BC374BDW | Motorola Mobility LLC | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO24, SO-24 | MC44BC373CDTB vs MC44BC374BDW |
MC44BC374BDTBR2 | Motorola Mobility LLC | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 | MC44BC373CDTB vs MC44BC374BDTBR2 |
MC44BS373CADR2 | Freescale Semiconductor | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | MC44BC373CDTB vs MC44BS373CADR2 |
MC44BC374CDTB | Motorola Mobility LLC | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 | MC44BC373CDTB vs MC44BC374CDTB |
MC44BC375JD | Motorola Mobility LLC | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | MC44BC373CDTB vs MC44BC375JD |
MC44BC380D | Motorola Mobility LLC | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, 1.27 MM PITCH, SO-8 | MC44BC373CDTB vs MC44BC380D |
MC44BS373CAD | Motorola Mobility LLC | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | MC44BC373CDTB vs MC44BS373CAD |
MC44BC373DWR2 | Freescale Semiconductor | Check for Price | SPECIALTY CONSUMER CIRCUIT, PDSO24, SO-24 | MC44BC373CDTB vs MC44BC373DWR2 |
MC44BC375JD | Freescale Semiconductor | Check for Price | IC,TV/VIDEO CIRCUIT,VIDEO ENCODER,BICMOS,SOP,16PIN,PLASTIC | MC44BC373CDTB vs MC44BC375JD |