Part Details for MC44BC373CD by Freescale Semiconductor
Overview of MC44BC373CD by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MC44BC373CD
MC44BC373CD CAD Models
MC44BC373CD Part Data Attributes
|
MC44BC373CD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC44BC373CD
Freescale Semiconductor
IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,SOP,16PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC44BC373CD
This table gives cross-reference parts and alternative options found for MC44BC373CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44BC373CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44BC373DWR2 | SPECIALTY CONSUMER CIRCUIT, PDSO24, SO-24 | Motorola Mobility LLC | MC44BC373CD vs MC44BC373DWR2 |
MC44BC374DTBR2 | SPECIALTY CONSUMER CIRCUIT, PDSO24, TSSOP-24 | Freescale Semiconductor | MC44BC373CD vs MC44BC374DTBR2 |
MC44BC375UD | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Motorola Mobility LLC | MC44BC373CD vs MC44BC375UD |
MC44BC374BDWR2 | SPECIALTY CONSUMER CIRCUIT, PDSO24, SO-24 | Freescale Semiconductor | MC44BC373CD vs MC44BC374BDWR2 |
MC44BC373DWR2 | SPECIALTY CONSUMER CIRCUIT, PDSO24, SO-24 | Freescale Semiconductor | MC44BC373CD vs MC44BC373DWR2 |
MC44BC373CDR2 | IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC44BC373CD vs MC44BC373CDR2 |
MC44BC375JDR2 | SPECIALTY CONSUMER CIRCUIT, PDSO16, SO-16 | Motorola Mobility LLC | MC44BC373CD vs MC44BC375JDR2 |
MC44BC374CDR2 | IC,TV/VIDEO CIRCUIT,TV/VIDEO TUNING CIRCUIT,BICMOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC44BC373CD vs MC44BC374CDR2 |
MC44BC375TD | SPECIALTY CONSUMER CIRCUIT, PDSO16 | NXP Semiconductors | MC44BC373CD vs MC44BC375TD |
MC44BC373CDTB | SPECIALTY CONSUMER CIRCUIT, PDSO16, TSSOP-16 | Freescale Semiconductor | MC44BC373CD vs MC44BC373CDTB |