Part Details for MC44608P40G by onsemi
Results Overview of MC44608P40G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC44608P40G Information
MC44608P40G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC44608P40G
MC44608P40G CAD Models
MC44608P40G Part Data Attributes
|
MC44608P40G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC44608P40G
onsemi
SWITCHING CONTROLLER, 44kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 44 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC44608P40G
This table gives cross-reference parts and alternative options found for MC44608P40G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44608P40G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1271P65G | onsemi | Check for Price | PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE | MC44608P40G vs NCP1271P65G |
MC44608P40G Frequently Asked Questions (FAQ)
-
A good thermal design should include a solid ground plane, thermal vias, and a heat sink. The datasheet provides some guidelines, but a more detailed application note or a reference design would be helpful.
-
In addition to following the recommended PCB layout, ensure that the device is properly heatsinked, and the thermal interface material is suitable for high temperatures. Also, consider derating the device's power handling at high temperatures.
-
The current limit may impact the maximum power handling of your system. Ensure that your system design takes into account the device's current limit to avoid overheating or damage. You may need to add current limiting or foldback circuits to protect the device.
-
Check the device's datasheet for troubleshooting guidelines. Common issues include incorrect pin connections, inadequate heatsinking, or excessive current draw. Use an oscilloscope to monitor the device's voltage and current waveforms to identify the root cause of the issue.
-
The device's high-frequency switching can generate EMI and RFI. Ensure that your system design includes proper shielding, filtering, and grounding to minimize electromagnetic interference. Follow good PCB design practices and consider using EMI filters or shielding components.