Part Details for MC420N by Amphenol Positronic
Overview of MC420N by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MC420N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7333
|
Newark | Mc420N |Positronic MC420N Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $2.2600 | Buy Now |
DISTI #
276-MC420N
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$1.4100 / $1.9900 | Order Now |
DISTI #
POSMC420N
|
Heilind Electronics | CONTACTS- MULTIPURPOSE | Americas - 0 in Stock |
|
$1.4400 / $5.5473 | Buy Now |
DISTI #
POSMC420N
|
Interstate Connecting Components | CONTACTS- MULTIPURPOSE | 0 |
|
$1.4400 / $5.5473 | Buy Now |
Part Details for MC420N
MC420N CAD Models
MC420N Part Data Attributes:
|
MC420N
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC420N
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | MC42 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.132 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG |