Part Details for MC420N/AA by Amphenol Positronic
Overview of MC420N/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC420N/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7334
|
Newark | Rect Pwr Contact, Pin, Crimp, Product Range:Sgmc Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Positronic MC420N/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$1.0000 / $1.2000 | Buy Now |
DISTI #
30AK6332
|
Newark | Rect Pwr Contact, Pin, Crimp Rohs Compliant: Yes |Positronic MC420N/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.3200 | Buy Now |
DISTI #
4306-MC420N/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
639 In Stock |
|
$1.3908 / $2.5800 | Buy Now |
DISTI #
276-MC420N/AA
|
Mouser Electronics | Rectangular MIL Spec Connectors CONTACT RoHS: Compliant | 46 |
|
$1.3300 / $2.5600 | Buy Now |
DISTI #
POSMC420N/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE PIN (MALE) | Americas - 125 in Stock |
|
$1.3073 / $5.0073 | Buy Now |
DISTI #
MC420N/AA
|
TTI | Rectangular MIL Spec Connectors CONTACT Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 544 In Stock |
|
$1.2100 | Buy Now |
DISTI #
POSMC420N/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE PIN (MALE) | 225 |
|
$1.3073 / $5.0073 | Buy Now |
|
Powell Electronics | Pin Contact Min Qty: 197 | 954 |
|
$0.8500 / $1.5700 | Buy Now |
Part Details for MC420N/AA
MC420N/AA CAD Models
MC420N/AA Part Data Attributes:
|
MC420N/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC420N/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.132 inch | |
Terminal Type | CRIMP |