Part Details for MC420-35009 by SPC Multicomp
Overview of MC420-35009 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC420-35009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6975
|
Newark | Terminal Block Pluggable, 9 Position, 26-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:9Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Colour:Green Rohs Compliant: Yes |Multicomp Pro MC420-35009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$2.6400 / $4.2600 | Buy Now |