Part Details for MC420-35002 by SPC Multicomp
Overview of MC420-35002 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC420-35002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6972
|
Newark | Terminal Block Pluggable, 2 Position, 26-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Colour:Green Rohs Compliant: Yes |Multicomp Pro MC420-35002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 656 |
|
$0.5170 / $0.8010 | Buy Now |