Part Details for MC4044P by Motorola Mobility LLC
Results Overview of MC4044P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC4044P Information
MC4044P by Motorola Mobility LLC is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MC4044P
MC4044P CAD Models
MC4044P Part Data Attributes
|
MC4044P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC4044P
Motorola Mobility LLC
PHASE DETECTOR, PDIP14, 646-06
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC4044P
This table gives cross-reference parts and alternative options found for MC4044P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC4044P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC4044P | Motorola Semiconductor Products | Check for Price | Phase Detector, BIPolar, PDIP14, 646-06 | MC4044P vs MC4044P |
MC4044P Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MC4044P is 625 mW.
-
To ensure proper biasing, connect pin 1 (VCC) to a +5V to +15V power supply, and pin 8 (GND) to ground. Also, ensure that the input voltage (pin 3) is within the recommended range of 0.5V to 3.5V.
-
The recommended operating temperature range for the MC4044P is 0°C to 70°C.
-
No, the MC4044P is a quad operational amplifier, not a voltage regulator. It is designed for amplifying and conditioning signals, not regulating voltage.
-
To reduce noise and oscillations, use proper bypass capacitors (e.g., 0.1 μF) between the power supply pins (VCC and GND) and ground. Also, ensure that the input and output pins are properly terminated and decoupled.