There are no models available for this part yet.
Overview of MC4016D by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC4016D by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ7318
|
Newark | Mc4016D |Positronic MC4016D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.4700 | Buy Now | |
DISTI #
4306-MC4016D-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
181 In Stock |
|
$1.6362 / $3.0300 | Buy Now | |
DISTI #
276-MC4016D
|
Mouser Electronics | D-Sub Contacts PIN CONTACT GOLD CRIMP 16 AWG RoHS: Not Compliant | 419 |
|
$1.6300 / $2.8700 | Buy Now | |
DISTI #
POSMC4016D
|
Heilind Electronics | MALE POWER CONTACT #8 | Americas - 0 in Stock |
|
$2.0057 / $2.6001 | Buy Now | |
Bristol Electronics | 166 |
|
RFQ | ||||
DISTI #
MC4016D
|
TTI | D-Sub Contacts PIN CONTACT GOLD CRIMP 16 AWG Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$3.3000 | Buy Now | |
DISTI #
POSMC4016D
|
Interstate Connecting Components | MALE POWER CONTACT #8 | 0 |
|
$2.0057 / $2.6001 | Buy Now | |
DISTI #
MC4016D
|
PEI Genesis | CONTACT MALE SZ 8 POWER CRIMP Min Qty: 1 | 393 |
|
$2.2500 / $2.4000 | Buy Now | |
Powell Electronics | Pin Contact Min Qty: 1 | 9120 |
|
$1.2700 / $1.5500 | Buy Now |
CAD Models for MC4016D by Amphenol Positronic
Part Data Attributes for MC4016D by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
YES
|
Material
|
COPPER ALLOY
|
Military Connector Accessory Name
|
CONTACT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Terminal Type
|
CRIMP
|