Part Details for MC4012D by Amphenol Positronic
Overview of MC4012D by Amphenol Positronic
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC4012D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7311
|
Newark | D Sub Contact, Pin, 10Awg, Crimp, For Use With:Positronic Cbd, Cbc, Cbdd, Cbcd, Scbm, Scbc, Scbcd, Scbdd Series D-Sub Housings, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Positronic MC4012D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$1.8800 / $2.2200 | Buy Now |
DISTI #
30AK6327
|
Newark | D Sub Contact, Pin, 10Awg, Crimp Rohs Compliant: No |Positronic MC4012D Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
4306-MC4012D-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
620 In Stock |
|
$1.5271 / $2.8300 | Buy Now |
DISTI #
276-MC4012D
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 130 |
|
$1.5200 / $2.8300 | Buy Now |
DISTI #
POSMC4012D
|
Heilind Electronics | Americas - 34 in Stock |
|
$1.8000 / $5.9891 | Buy Now | |
DISTI #
69822899
|
Verical | Contact PIN 8 Size Crimp ST Cable Mount 12AWG Min Qty: 32 Package Multiple: 1 Date Code: 2002 | Americas - 41 |
|
$1.3191 / $1.9786 | Buy Now |
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Quest Components | Connector Contact, Pin | 32 |
|
$3.1700 / $4.2200 | Buy Now |
DISTI #
POSMC4012D
|
Interstate Connecting Components | 102 |
|
$1.8000 / $5.9891 | Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 7856 |
|
$1.2500 / $1.5200 | Buy Now |
Part Details for MC4012D
MC4012D CAD Models
MC4012D Part Data Attributes:
|
MC4012D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC4012D
Amphenol Positronic
Wire Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |