Part Details for MC4008DS/AA by Amphenol Positronic
Overview of MC4008DS/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC4008DS/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7301
|
Newark | D Sub Contact, Power, Pin, 8Awg, Crimp, For Use With:Positronic Cbd, Cbc, Cbdd, Cbcd, Scbm, Scbc, Scbcd, Scbdd Series D-Sub Housings, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Positronic MC4008DS/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$2.4700 / $2.9100 | Buy Now |
DISTI #
30AK6324
|
Newark | D Sub Contact, Pin, 8Awg, Crimp Rohs Compliant: Yes |Positronic MC4008DS/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $5.7500 | Buy Now |
DISTI #
4306-MC4008DS/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
186 In Stock |
|
$2.0180 / $3.7400 | Buy Now |
DISTI #
276-MC4008DS/AA
|
Mouser Electronics | D-Sub Contacts D-SUB ACCESSORY RoHS: Compliant | 3 |
|
$2.0100 / $3.7400 | Buy Now |
DISTI #
POSMC4008DS/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE PIN (MALE) | Americas - 125 in Stock |
|
$2.3684 / $7.8546 | Buy Now |
DISTI #
58673931
|
Verical | MC4008DS/AA Min Qty: 5 Package Multiple: 1 | Americas - 801 |
|
$2.5435 / $3.5108 | Buy Now |
DISTI #
MC4008DS/AA
|
TTI | D-Sub Contacts D-SUB ACCESSORY Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 250 In Stock |
|
$2.6900 | Buy Now |
DISTI #
POSMC4008DS/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE PIN (MALE) | 225 |
|
$2.3684 / $7.8546 | Buy Now |
DISTI #
MC4008DS/AA
|
FDH Electronics | Connector Min Qty: 1 | 544 |
|
$1.6440 / $2.1820 | Buy Now RFQ |