-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-MC4-1005JE-ND
|
DigiKey | RES ARRAY 4 RES 10M OHM 8SMD Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film NET 100M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant |
50 In Stock |
|
$5.0000 / $5.7100 | Buy Now |
DISTI #
51690840
|
Verical | Res Thick Film NET 100M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1352 | Americas - 50 |
|
$6.5000 / $7.4230 | Buy Now |
DISTI #
MC4-1005JE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Thick Film NET 100M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant |
50 In Stock |
|
$5.0000 / $5.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC4-1005JE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
MC4-1005JE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |