There are no models available for this part yet.
Overview of MC4-1004JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC4-1004JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X5349
|
Newark | Resistor Network, 4Resistor, 1Mohm, 5%, Dip, Resistance:1Mohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Power Rating Per Resistor:750Mw Rohs Compliant: Yes |Ohmite MC4-1004JE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2485-MC4-1004JE-ND
|
DigiKey | RES ARRAY 4 RES 1M OHM 8SMD Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Res Thick Film NET 1M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant |
50 In Stock |
|
$5.9700 / $6.8100 | Buy Now | ||
DISTI #
51670292
|
Verical | Res Thick Film NET 1M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1352 | Americas - 50 |
|
$7.7610 / $8.8530 | Buy Now | |
DISTI #
MC4-1004JE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Res Thick Film NET 1M Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD RoHS: Compliant |
50 In Stock |
|
$5.9700 / $6.8100 | Buy Now |
CAD Models for MC4-1004JE by Ohmite Mfg Co
Part Data Attributes for MC4-1004JE by Ohmite Mfg Co
MC4-1004JE
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
MC4-1004JEOhmite Mfg CoVS
-