Datasheets
MC3S12HZ64E1MAA by:

IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC

Part Details for MC3S12HZ64E1MAA by Freescale Semiconductor

Overview of MC3S12HZ64E1MAA by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MC3S12HZ64E1MAA

MC3S12HZ64E1MAA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC3S12HZ64E1MAA Part Data Attributes

MC3S12HZ64E1MAA Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC3S12HZ64E1MAA Freescale Semiconductor IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFP
Pin Count 80
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Bit Size 16
CPU Family CPU12
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 80
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP80,.68SQ
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability MROM
Speed 40 MHz
Supply Current-Max 65 mA
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC3S12HZ64E1MAA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC3S12HZ64E1MAA by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC3S12HZ64E1MAA would you like to use for your alert(s)?
  • Please alert me when MC3S12HZ64E1MAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC3S12HZ64E1MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC3S12HZ64E1MAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC3S12HZ64E1MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC3S12HZ64E1MAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC3S12HZ64E1MAA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: