Part Details for MC3CG-S2 by Amphenol Sine Systems
Overview of MC3CG-S2 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC3CG-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7051
|
Newark | Cord Grip, Connector Shell Size:-, Cable Diameter Max:17Mm, Strain Relief Material:Zinc Alloy, Product Range:Motiongrade M40 Series, For Use With:Series C Connectors, Accessory Type:Cord Grip, Cable Diameter:14.5Mm, Gland Colour:Greyrohs Compliant: Yes |Amphenol Sine/tuchel MC3CG-S2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1100 | Buy Now |
DISTI #
889-1131-ND
|
DigiKey | CABLE GRIP 12.5-14.5MM ZINC Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$18.5259 | Buy Now |
DISTI #
70247560
|
RS | M40 cord grip Cable Range 12.5-14.5mm | Amphenol Sine Systems MC3CG-S2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3400 / $22.9300 | RFQ |
DISTI #
AMEMC3CG-S2
|
Heilind Electronics | Cord grip, C series,range Dia. 15 - 17mm | Americas - 0 in Stock |
|
$14.0400 / $20.3911 | Buy Now |
|
Onlinecomponents.com | M40 cord grip Cable Range 12.5-14.5mm RoHS: Compliant | 0 |
|
$15.7000 / $32.8900 | Buy Now |
DISTI #
AMEMC3CG-S2
|
Interstate Connecting Components | Cord grip, C series,range Dia. 15 - 17mm | 0 |
|
$14.0400 / $20.3911 | Buy Now |