Part Details for MC36330 by SPC Multicomp
Overview of MC36330 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC36330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0658
|
Newark | Axial Fan, 80 Mm, 60 Cfm, 47.5 Dba, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:60Cfm, Noise Rating:47.5Dba, Power Rating:6.2W, Ip Rating:- Rohs Compliant: Yes |Multicomp MC36330 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MC36330
MC36330 CAD Models
MC36330 Part Data Attributes
|
MC36330
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36330
SPC Multicomp
DC Fan, Axial Construction, 0.114A, 48V, 5.48W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Airflow | 60 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 47.5 dB | |
Pressure | 10.414 mmH2O | |
Rated Current | 0.114 A | |
Rated Power | 5.48 W | |
Rated Voltage | 48 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 91 g | |
Width | 25 mm |