Part Details for MC36269 by SPC Multicomp
Overview of MC36269 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0597
|
Newark | Axial Fan, 80 Mm, 37 Cfm, 30 Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Precision Ball Bearing, Air Flow - Cfm:37Cfm, Noise Rating:30Dba, Power Rating:-, Ip Rating:- Rohs Compliant: Yes |Multicomp MC36269 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 | Buy Now |
Part Details for MC36269
MC36269 CAD Models
MC36269 Part Data Attributes:
|
MC36269
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36269
SPC Multicomp
DC Fan, Axial Construction, 0.068A, 24V, 1.63W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Additional Feature | BODY MATERIAL : THERMOPLASTIC PBT | |
Airflow | 37 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.068 A | |
Rated Power | 1.63 W | |
Rated Voltage | 24 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 25 mm |