Part Details for MC36189 by SPC Multicomp
Overview of MC36189 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9707
|
Newark | Fuse, Ptc Reset, Product Range:Mc36 Series, Voltage Rating:60Vdc, Holding Current:300Ma, Trip Current:600Ma, Time To Trip:3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm, Length:-, Thickness:3.1Mm Rohs Compliant: Yes |Multicomp Pro MC36189 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5325 |
|
$0.0570 | Buy Now |
Part Details for MC36189
MC36189 CAD Models
MC36189 Part Data Attributes
|
MC36189
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36189
SPC Multicomp
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Multicomp Pro | |
Samacsys Modified On | 2024-04-28 15:57:24 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.01 | |
Additional Feature | FLAME PROOF, MINIMUM RESISTANCE IS 0.88 OHMS | |
Construction | DISK PACKAGE | |
Lead Diameter | 0.51 mm | |
Lead Length | 7.6 mm | |
Lead Spacing | 5.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |