Part Details for MC35101V1-000U-A99 by SUNON USA
Results Overview of MC35101V1-000U-A99 by SUNON USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC35101V1-000U-A99
MC35101V1-000U-A99 CAD Models
MC35101V1-000U-A99 Part Data Attributes
|
MC35101V1-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MC35101V1-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.06A, 12V, 0.72W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 7 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 35 mm | |
Length | 35 mm | |
Noise | 28 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 4.57 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 0.72 W | |
Rated Voltage | 12 V | |
Speed | 9500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 10.5 g | |
Width | 10 mm |