Part Details for MC34VR500V7ES by NXP Semiconductors
Overview of MC34VR500V7ES by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34VR500V7ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2832
|
Newark | Regulator, Buck, Quad With Up To 4.5A Output And Triple User-Programmable Ldos, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MC34VR500V7ES RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $7.8300 | Buy Now |
DISTI #
568-14350-ND
|
DigiKey | REGULATOR BUCK QUAD WITH UP TO Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9914 | Buy Now |
DISTI #
MC34VR500V7ES
|
Avnet Americas | QUAD BUCK REG - Trays (Alt: MC34VR500V7ES) Min Qty: 520 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.7645 / $7.4354 | Buy Now |
DISTI #
841-MC34VR500V7ES
|
Mouser Electronics | Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56 RoHS: Compliant | 254 |
|
$7.4000 / $11.8500 | Buy Now |
|
Future Electronics | Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDO RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$7.2600 | Buy Now |
|
NXP Semiconductors | Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 520 |
|
$8.4200 / $9.0200 | Buy Now |
DISTI #
MC34VR500V7ES
|
Avnet Silica | QUAD BUCK REG (Alt: MC34VR500V7ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34VR500V7ES
|
EBV Elektronik | QUAD BUCK REG (Alt: MC34VR500V7ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34VR500V7ES
MC34VR500V7ES CAD Models
MC34VR500V7ES Part Data Attributes
|
MC34VR500V7ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34VR500V7ES
NXP Semiconductors
Switching Regulator, 13.7A, 4000kHz Switching Freq-Max, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-01-05 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPRTS W/T CONTROL TECH PFM; ALSO OPRTS IN ADJ MODE FROM 0.625 TO 1.975V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13.7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |