Part Details for MC34PF1550A4EP by NXP Semiconductors
Overview of MC34PF1550A4EP by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC34PF1550A4EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3033
|
Newark | Power Management Ic, -40 To 105Deg C, Supply Voltage:6.5V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:3, No. Of Regulated Outputs:6, Digital Ic Case:Qfn-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp MC34PF1550A4EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5100 / $7.2000 | Buy Now |
DISTI #
MC34PF1550A4EP-ND
|
DigiKey | POWER MANAGEMENT IC: 3 BUCK REGS Min Qty: 490 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7656 | Buy Now |
DISTI #
MC34PF1550A4EP
|
Avnet Americas | Step Up DC-DC Converter with LDO Regulator 6-OUT 40-Pin QFN-EP Tray - Trays (Alt: MC34PF1550A4EP) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC34PF1550A4EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC 3 LDO Regs 40 QFN RoHS: Compliant | 490 |
|
$3.7600 / $7.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 | 0 |
|
$2.7400 | Buy Now |
DISTI #
MC34PF1550A4EP
|
Avnet Silica | Step Up DC-DC Converter with LDO Regulator 6-OUT 40-Pin QFN-EP Tray (Alt: MC34PF1550A4EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF1550A4EP
|
EBV Elektronik | Step Up DC-DC Converter with LDO Regulator 6-OUT 40-Pin QFN-EP Tray (Alt: MC34PF1550A4EP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34PF1550A4EP
MC34PF1550A4EP CAD Models
MC34PF1550A4EP Part Data Attributes:
|
MC34PF1550A4EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF1550A4EP
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +6.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |