-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSHLESS DC MOTOR CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1629
|
Newark | Motor Pre-Driver, 3P Bldc, 1A, Qfn-56, Motor Type:Dc Brushless, No. Of Outputs:3Outputs, Output Current:1A, Output Voltage:14.8V, Ic Case/Package:Qfn, No. Of Pins:56Pins, Supply Voltage Min:5V, Supply Voltage Max:58V Rohs Compliant: Yes |Nxp MC34GD3000EP Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $2.7900 | Buy Now |
DISTI #
2156-MC34GD3000EP-ND
|
DigiKey | GD3000 - Brushless DC Motor Gate Min Qty: 94 Container: Bulk MARKETPLACE PRODUCT |
208 In Stock |
|
$3.2200 | Buy Now |
DISTI #
MC34GD3000EP-ND
|
DigiKey | IC MOTOR DRIVER 6V-58V 56QFN Min Qty: 260 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7955 | Buy Now |
DISTI #
MC34GD3000EP
|
Avnet Americas | Motor Driver/Controller, BLDC, PMSM, 6 V to 60 V, 6 Outputs, 1.2 A, 56 Pins, HVQFN-EP - Trays (Alt: MC34GD3000EP) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC34GD3000EP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor Gate Driver, 3-Phase, 5-60V, 1A, QFN 56 RoHS: Compliant | 3394 |
|
$4.1100 / $4.1600 | Buy Now |
DISTI #
V36:1790_07186167
|
Arrow Electronics | Triple Half Bridge Motor Pre-Driver 6V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2222 | Americas - 425 |
|
$1.5980 / $2.4329 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Lead time: 39 Weeks Container: Tray | 0Tray |
|
$2.4800 | Buy Now |
DISTI #
66196063
|
Verical | Triple Half Bridge Motor Pre-Driver 6V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 425 |
|
$3.8344 | Buy Now |
DISTI #
73506310
|
Verical | Triple Half Bridge Motor Pre-Driver 6V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 260 |
|
$3.8344 / $4.9375 | Buy Now |
|
Rochester Electronics | GD3000 - Brushless DC Motor Gate Driver, 3-Phase, 5-60V, 1A, QFN 56 RoHS: Compliant Status: Active Min Qty: 1 | 208 |
|
$2.7700 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34GD3000EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34GD3000EP
NXP Semiconductors
BRUSHLESS DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 48 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |