-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSH DC MOTOR CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9328
|
Newark | Motor Driver, Dual, H-Bridge, Wsoic-54, Motor Type:H-Bridge, No. Of Outputs:4Outputs, Output Current:5A, Output Voltage:-, Driver Case Style:Wsoic, No. Of Pins:54Pins, Supply Voltage Min:5V, Supply Voltage Max:28V, Operating Rohs Compliant: Yes |Nxp MC34932EK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 722 |
|
$3.9600 / $5.9600 | Buy Now |
DISTI #
568-14235-ND
|
DigiKey | IC BRIDGE DRIVER PAR 54SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
16 In Stock |
|
$2.8769 / $5.7300 | Buy Now |
DISTI #
MC34932EK
|
Avnet Americas | H-Bridge Stepper Motor Driver 5V to 36V 54-Pin SOIC EP Rail - Rail/Tube (Alt: MC34932EK) RoHS: Compliant Min Qty: 1170 Package Multiple: 26 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MC34932EK
|
Mouser Electronics | Gate Drivers 5A H-BRIDGE RoHS: Compliant | 415 |
|
$2.8700 / $5.7300 | Buy Now |
|
Future Electronics | MC34932: H-Bridge, Dual, Brushed DC & Stepper Motor Driver, 5-28V, 5A, SOIC54 RoHS: Compliant pbFree: Yes Min Qty: 936 Package Multiple: 36 Container: Tube | 0Tube |
|
$3.5200 / $3.8500 | Buy Now |
DISTI #
MC34932EK
|
Avnet Silica | H-Bridge Stepper Motor Driver 5V to 36V 54-Pin SOIC EP Rail (Alt: MC34932EK) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34932EK
|
EBV Elektronik | H-Bridge Stepper Motor Driver 5V to 36V 54-Pin SOIC EP Rail (Alt: MC34932EK) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34932EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34932EK
NXP Semiconductors
BRUSH DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP54,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |