Part Details for MC34931SEKR2 by NXP Semiconductors
Results Overview of MC34931SEKR2 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34931SEKR2 Information
MC34931SEKR2 by NXP Semiconductors is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC34931SEKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5889
|
Newark | H-Bridge, Brushed Dc Motor Driver, High Slew Rate, 5-28V, 5A, Cur Fb, Sleep, Soicw-Ep 32/ Reel Rohs ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC34931SEKR2
|
Avnet Silica | HBridge Brushed DC Motor Driver High Slew Rate 528V 5A Cur FB Sleep SOICWEP 32 (Alt: MC34931SEKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now | |
DISTI #
MC34931SEKR2
|
EBV Elektronik | HBridge Brushed DC Motor Driver High Slew Rate 528V 5A Cur FB Sleep SOICWEP 32 (Alt: MC34931SEKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1116 |
|
RFQ |
Part Details for MC34931SEKR2
MC34931SEKR2 CAD Models
MC34931SEKR2 Part Data Attributes
|
MC34931SEKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34931SEKR2
NXP Semiconductors
BRUSH DC MOTOR CONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |