-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.11A BUF OR INV BASED PRPHL DRVR, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0374
|
Newark | System Basis Chip, 85Deg C, Lqfp-32, Product Range:-, Ic Case/Package:Lqfp, No. Of Pins:32Pins, Supply Voltage Min:5.5V, Supply Voltage Max:18V, Protocol Supported:Lin, Supported Standards:Lin 2.0/2.1, Sae J2602-2, Qualification:- Rohs Compliant: Yes |Nxp MC34910G5ACR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 | Buy Now |
DISTI #
MC34910G5ACR2-ND
|
DigiKey | IC SYSTEM BASIS CHIP LIN 32-LQFP Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3572 | Buy Now |
DISTI #
MC34910G5ACR2
|
Avnet Americas | Pref DRVR Dual 5.5V to 18V 32-Pin LQFP T/R - Tape and Reel (Alt: MC34910G5ACR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.1409 / $2.4567 | Buy Now |
DISTI #
841-MC34910G5ACR2
|
Mouser Electronics | LIN Transceivers SBC LIN 2.5G HS drivers RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34910G5ACR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34910G5ACR2
NXP Semiconductors
0.11A BUF OR INV BASED PRPHL DRVR, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | NXP | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MC34910G5ACR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34910G5ACR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34910G5AC/R2 | 0.11A BUF OR INV BASED PRPHL DRVR, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Freescale Semiconductor | MC34910G5ACR2 vs MC34910G5AC/R2 |
MC34910G5ACR2 | System Basis Chip, LIN, 1x 5.0V/60mA LDOs, High-Side Drivers, Enhanced EMC, QFP 32, Reel | Freescale Semiconductor | MC34910G5ACR2 vs MC34910G5ACR2 |