Part Details for MC3479P by Motorola Mobility LLC
Overview of MC3479P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MC3479P
MC3479P CAD Models
MC3479P Part Data Attributes:
|
MC3479P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3479P
Motorola Mobility LLC
STEPPER MOTOR CONTROLLER, 0.5A, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Current-Max (Isup) | 75 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC3479P
This table gives cross-reference parts and alternative options found for MC3479P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3479P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54670P | Stepper Motor Controller, 0.8A, BIPolar, PDIP32, | Mitsubishi Electric | MC3479P vs M54670P |
PBL3770ASO:T | STEPPER MOTOR CONTROLLER, 1.8A, PDSO20, SO-20 | Ericsson | MC3479P vs PBL3770ASO:T |
PBL3770AQN:T | STEPPER MOTOR CONTROLLER, 1.8A, PQCC28, PLASTIC, LCC-28 | Ericsson | MC3479P vs PBL3770AQN:T |
M54679FP | Stepper Motor Controller, 0.8A, BIPolar, PDSO42, 42P9R-A | Mitsubishi Electric | MC3479P vs M54679FP |