There are no models available for this part yet.
Overview of MC3476P1 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC3476P1 by Motorola Mobility LLC
Part Data Attributes for MC3476P1 by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Input Offset Voltage-Max
|
7500 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Slew Rate-Nom
|
0.8 V/us
|
Supply Current-Max
|
0.225 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
50000
|
Width
|
7.62 mm
|
Alternate Parts for MC3476P1
This table gives cross-reference parts and alternative options found for MC3476P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3476P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3476P1 | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | MC3476P1 vs MC3476P1 |
Related Parts for MC3476P1
-
MC3303POperational Amplifiers
-
MC68340CFE16EMicrocontrollers
-
MC33PT2000AFR2Other Analog ICs
-
MC34VR500V5ESR2Switching Regulator or Controllers
-
MC34064D-005Power Management Circuits
-
MC33931EKR2Peripheral Drivers
-
MC3488ADGLine Driver or Receivers
-
MC34903CS3EKNetwork Interfaces
-
MC33937APEKR2Motion Control Electronics