Part Details for MC34716EPR2 by NXP Semiconductors
Results Overview of MC34716EPR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34716EPR2 Information
MC34716EPR2 by NXP Semiconductors is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34716EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8623
|
Newark | Switch-Mode Power Supply, Ddr, 2-Channel , 1.0 Mhz, 3/5A, Qfn 26/ Reel Rohs Compliant: Yes |Nxp MC34... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 | Buy Now |
DISTI #
MC34716EPR2
|
Avnet Silica | Dual Switch Mode DDR 26Pin QFN EP TR (Alt: MC34716EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Silica - 0 |
|
Buy Now | |
DISTI #
MC34716EPR2
|
EBV Elektronik | Dual Switch Mode DDR 26Pin QFN EP TR (Alt: MC34716EPR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 4815 |
|
RFQ | |
|
Win Source Electronics | 1.0 MHz Dual Switch-Mode DDR Power Supply | IC REG CONV DDR 2OUT 26QFN | 3280 |
|
$13.7223 / $20.5834 | Buy Now |
Part Details for MC34716EPR2
MC34716EPR2 CAD Models
MC34716EPR2 Part Data Attributes
|
MC34716EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34716EPR2
NXP Semiconductors
IC CONVERTER DDR 26QFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-26 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N26 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC26(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |