Part Details for MC34675AEPR2 by Freescale Semiconductor
Results Overview of MC34675AEPR2 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34675AEPR2 Information
MC34675AEPR2 by Freescale Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC34675AEPR2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-MC34675AEPR2-ND
|
DigiKey | IC BATT CHG 28V 8UDFN Min Qty: 298 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5385 In Stock |
|
$1.0100 | Buy Now |
|
|
Rochester Electronics | 28V-Input-Voltage Single-Cell Li-Ion Battery Charger with 10mA Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5385 |
|
$0.4996 / $0.8058 | Buy Now |