Part Details for MC34639 by SPC Multicomp
Results Overview of MC34639 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34639 Information
MC34639 by SPC Multicomp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC34639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P5355
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1049 |
|
$0.0410 | Buy Now |
Part Details for MC34639
MC34639 CAD Models
MC34639 Part Data Attributes
|
MC34639
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC34639
SPC Multicomp
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MC34639
This table gives cross-reference parts and alternative options found for MC34639. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34639, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68417-510H | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | MC34639 vs 68417-510H |
22-28-4105 | Molex | $0.2799 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | MC34639 vs 22-28-4105 |
68626-810HLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | MC34639 vs 68626-810HLF |
68798-610H | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | MC34639 vs 68798-610H |
22-28-5104 | Molex | $0.5583 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | MC34639 vs 22-28-5104 |
68626-710HLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | MC34639 vs 68626-710HLF |
68417-210H | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | MC34639 vs 68417-210H |
22032101 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle, | MC34639 vs 22032101 |
68798-210H | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | MC34639 vs 68798-210H |
4-644894-0 | TE Connectivity | Check for Price | (4-644894-0) 10P CST100 SHRD HDR ASSY LF | MC34639 vs 4-644894-0 |
MC34639 Frequently Asked Questions (FAQ)
-
A good thermal design is crucial for the MC34639. It's recommended to have a solid copper plane on the PCB to dissipate heat. Place the device near a thermal pad or a heat sink, and ensure good airflow around the component. Avoid routing high-current traces near the device to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, follow the recommended operating conditions and derating guidelines in the datasheet. Implement thermal management techniques, such as heat sinks or thermal interfaces, to keep the junction temperature below 150°C. Also, consider using a thermistor or temperature sensor to monitor the device temperature.
-
Exceeding the maximum ratings for voltage, current, or power dissipation can lead to permanent damage, reduced lifespan, or even catastrophic failure of the MC34639. This may result in overheating, electrical overstress, or physical damage to the device. Always ensure that the device operates within the recommended specifications to maintain reliability and performance.
-
To troubleshoot issues related to output voltage regulation or stability, start by verifying the input voltage, output load, and feedback network. Check for proper component selection, PCB layout, and soldering quality. Use an oscilloscope to monitor the output voltage and current waveforms, and consult the datasheet for guidance on troubleshooting and application notes.
-
To minimize EMI and RFI issues with the MC34639, follow proper PCB layout and design practices, such as using a solid ground plane, minimizing trace lengths, and using shielding or filtering components. Ensure that the device is properly decoupled, and consider using a common-mode choke or ferrite bead to reduce emissions.